
The 74LVC1G53GT is a 2-channel multiplexer/demultiplexer with a bandwidth of 300MHz. It is packaged in the SOT-833-1 surface mount package and operates over a temperature range of -40°C to 125°C. The device has a maximum power dissipation of 250mW and is supplied with a voltage between 1.65V and 5.5V. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the NXP 74LVC1G53GT,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G53GT,115 technical specifications.
| Bandwidth | 300MHz |
| Package/Case | SOT-833-1 |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 15R |
| Operating Supply Current | 40uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Propagation Delay | 0.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G53GT,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.