Sign in to ask questions about the NXP 74LVC1G57GV-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G57GV-Q100H technical specifications.
| Package/Case | TSOP |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Output Type | 3-STATE |
| Quiescent Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G57GV-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.