NXP 74LVC1G57GW-Q100H technical specifications.
| Contact Plating | Tin |
| High Level Output Current | 32mA |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 3 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Schmitt Trigger Input | Yes |
| RoHS | Compliant |
No datasheet is available for this part.