
The 74LVC multi-function 3-input Schmitt trigger is a single circuit with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a high level output current of 32mA and a low level output current of 32mA. The device is designed for surface mount applications and is packaged in a TSSOP package. It operates within a supply voltage range of 1.65V to 5.5V and has a quiescent current of 200uA.
Sign in to ask questions about the NXP 74LVC1G57GW125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G57GW125 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 3 |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G57GW125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
