
The 74LVC1G58GM,132 is a single gate logic device with Schmitt trigger input. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.65V and 5.5V. The device features a propagation delay of 3.8ns and a quiescent current of 200uA. It is available in a SOT-886 package and is RoHS compliant.
Sign in to ask questions about the NXP 74LVC1G58GM,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G58GM,132 technical specifications.
| Package/Case | SOT-886 |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G58GM,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
