
The 74LVC1G58GS,132 is a multi-function logic gate with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a high level output current of 32mA and a low level output current of 32mA. The device is RoHS compliant and has a quiescent current of 200uA. It is packaged in a tape and reel format with 5000 units per package. The 74LVC1G58GS,132 is a surface mount device with a Schmitt trigger input and a propagation delay of 18ns.
NXP 74LVC1G58GS,132 technical specifications.
| High Level Output Current | 32mA |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
