Multi Function Gate 1-Element 2-IN CMOS 6-Pin TSOP T/R
NXP 74LVC1G58GV-Q100H technical specifications.
| Contact Plating | Tin |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Quiescent Current | 100nA |
| RoHS | Compliant |
No datasheet is available for this part.