
The 74LVC1G79GM-G is a single-ended logic gate with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a high level output current of -32mA and a propagation delay of 2.6ns. The device is available in a SOT-886 package, packaged in quantities of 5000 on tape and reel. It is designed for use in applications where a single-ended logic gate is required, with a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V.
Sign in to ask questions about the NXP 74LVC1G79GM-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G79GM-G technical specifications.
| Package/Case | SOT-886 |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G79GM-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
