
The 74LVC1G79GMH is a single D-Type flip-flop with a positive edge trigger, operating at a frequency of 500MHz. It has an input capacitance of 5pF and can handle high and low level output currents of up to 32mA and -32mA, respectively. The device is packaged in a SOT-886 surface mount package and is rated for operation between -40°C and 125°C. It is lead-free and compliant with the 74LVC series.
NXP 74LVC1G79GMH technical specifications.
| Package/Case | SOT-886 |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin |
| Frequency | 500MHz |
| High Level Output Current | -32mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Quiescent Current | 200uA |
| Series | 74LVC |
| Turn-On Delay Time | 2.6ns |
| RoHS | Compliant |
No datasheet is available for this part.
