
The 74LVC1G80GS,132 is a high-speed inverting single bit buffer from NXP, operating at frequencies up to 400MHz. It can handle high level output currents of up to 32mA and low level output currents of up to 32mA. The device is RoHS compliant and is packaged in a tape and reel format with 5000 units per package. It has a maximum power dissipation of 250mW and can operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74LVC1G80GS,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G80GS,132 technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 400MHz |
| High Level Output Current | 32mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G80GS,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
