
The 74LVC1G86GM,115 is a single XOR GATE and OR GATE logic device from NXP. It features a high level output current of 32mA and a low level output current of 32mA. The device is RoHS compliant and lead free, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a propagation delay of 1.9ns. The 74LVC1G86GM,115 is part of the 74LVC series and is packaged in a cut tape package with a single circuit and two inputs.
Sign in to ask questions about the NXP 74LVC1G86GM,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G86GM,115 technical specifications.
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 1.9ns |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G86GM,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
