
The 74LVC1G86GM,132 is a single inverter gate with a propagation delay of 2.8ns. It can handle high level output currents of up to -32mA and low level output currents of up to 32mA. The device is RoHS compliant and operates over a supply voltage range of 1.65V to 5.5V. It is packaged in a SOT-886 package and is available on tape and reel.
Sign in to ask questions about the NXP 74LVC1G86GM,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G86GM,132 technical specifications.
| Package/Case | SOT-886 |
| High Level Output Current | -32mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.8ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G86GM,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
