
Logic Gates OR 0.5 V 50 mA
NXP 74LVC1G86GN,132 technical specifications.
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 500mV |
| Min Supply Voltage | -500mV |
| Number of Gates | 2 |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.