
The 74LVC1G86GW,165 is a single gate logic device from NXP, featuring a TSSOP package and surface mount design. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 1.65V and 5.5V. The device has a propagation delay of 1.9ns and a turn-on delay time of 2.4ns. It also meets the requirements for RoHS compliance.
Sign in to ask questions about the NXP 74LVC1G86GW,165 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G86GW,165 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.9ns |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G86GW,165 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
