
The NXP 74LVC1G97GF,132 is a multi-function Schmitt trigger IC with three inputs and one output. It operates over a supply voltage range of 1.65V to 5.5V and can withstand temperatures up to 125°C. The device features a quiescent current of 100nA and is RoHS compliant. It is available in a surface mount package with 5000 units per reel.
NXP 74LVC1G97GF,132 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | 32mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G97GF,132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
