
The 74LVC1G97GS,132 is a single Schmitt trigger with three inputs and one output. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 250mW. The device is packaged in a surface mount package and is RoHS compliant. The 74LVC1G97GS,132 has a propagation delay of 18ns and a quiescent current of 200uA. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V.
Sign in to ask questions about the NXP 74LVC1G97GS,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1G97GS,132 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | 32mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G97GS,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
