
Logic Gates CONFIG 0.5 V 50 mA
NXP 74LVC1G99GN,115 technical specifications.
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 500mV |
| Min Supply Voltage | -500mV |
| Output Current | 50mA |
| Output Voltage | 500mV |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 38.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.