
The 74LVC1G99GS,115 is a single CMOS logic gate with four inputs and one 3-state output. It operates over a supply voltage range of 1.65V to 5.5V and can handle a maximum power dissipation of 250mW. The device is RoHS compliant and features Schmitt trigger inputs. It is packaged in a tape and reel format with 5000 units per package. The 74LVC1G99GS,115 has a propagation delay of 38.5ns and a quiescent current of 200uA. It can operate over a temperature range of -40°C to 125°C.
NXP 74LVC1G99GS,115 technical specifications.
| High Level Output Current | 32mA |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 38.5ns |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.