
The 74LVC1GU04GM,115 is a high-speed inverter from NXP with a propagation delay of 1.3ns. It can handle a high level output current of 32mA and a low level output current of 32mA. The device is RoHS compliant and has a quiescent current of 200uA. It operates over a temperature range of -40°C to 125°C and is packaged in a surface mount package.
Sign in to ask questions about the NXP 74LVC1GU04GM,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1GU04GM,115 technical specifications.
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 1.3ns |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1GU04GM,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
