
The 74LVC1GU04GN,132 is a single inverter logic gate with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a high level output current of 32mA and a low level output current of 32mA. The device is designed for surface mount applications and has a propagation delay of 1.3ns. The 74LVC1GU04GN,132 is RoHS compliant and is available in a tape and reel packaging with 5000 units per package. It operates on a supply voltage of 5.5V and has a quiescent current of 200uA.
Sign in to ask questions about the NXP 74LVC1GU04GN,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC1GU04GN,132 technical specifications.
| High Level Output Current | 32mA |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.3ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1GU04GN,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
