
The 74LVC2244AD,118 is an 8-channel 4-bit inverting buffer from NXP, featuring a 3-state output type and operating within a supply voltage range of 1.2V to 3.6V. It is constructed using CMOS technology and is RoHS compliant. The device is packaged in a SO package and is suitable for surface mount applications. It can operate over a temperature range of -40°C to 125°C and has a propagation delay of 3.1ns.
Sign in to ask questions about the NXP 74LVC2244AD,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC2244AD,118 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 20.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2244AD,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
