
The 74LVC2245ADB,112 is an 8-channel 8-bit inverting transceiver with 3-state outputs. It operates over a supply voltage range of 1.2V to 3.6V and is capable of withstanding temperatures up to 125°C. The device features a propagation delay of 9.5ns and a turn-on delay time of 21ns. It is packaged in a surface-mount SSOP package and is compliant with RoHS regulations.
Sign in to ask questions about the NXP 74LVC2245ADB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC2245ADB,112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2245ADB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
