
The 74LVC240AD112 is an 8-channel dual CMOS buffer/inverter from NXP, packaged in a surface mount SO package. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage of 3.6V. The device has a propagation delay of 2.6ns and a turn-on delay time of 3.5ns. The quiescent current is 40uA, and the high and low level output currents are 24mA and -24mA, respectively. The device is lead-free and RoHS compliant.
NXP 74LVC240AD112 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 2.6ns |
| Quiescent Current | 40uA |
| Series | 74LVC |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC240AD112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
