
The 74LVC240ADB,112 is an 8-channel dual 3-state buffer and inverter from NXP. It operates over a supply voltage range of 1.2V to 3.6V and features a propagation delay of 2.6ns. The device is packaged in a surface mount SSOP package and is RoHS compliant. It can handle a high level output current of -24mA and a low level output current of 24mA. The 74LVC240ADB,112 is suitable for use in applications where high-speed logic operations are required, and it can operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74LVC240ADB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC240ADB,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 2.6ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC240ADB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
