Octal buffer/line driver featuring non-inverting, 3-state outputs. Operates with a supply voltage range of 1.2V to 3.6V, supporting a nominal 3.6V. Delivers 24mA high and low level output current with a propagation delay of 2.8ns. This surface mount component is housed in a 20-pin DHVQFN package, measuring 4.6mm in length, 2.6mm in width, and 0.95mm in height. RoHS compliant and lead-free, it functions across an operating temperature range of -40°C to 125°C.
NXP 74LVC244ABQ,115 technical specifications.
| Height | 0.95mm |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 3.6V |
| Width | 2.6mm |
| RoHS | Compliant |
No datasheet is available for this part.