74LVC244ABQ-Q100/DHVQFN20/REEL
NXP 74LVC244ABQ-Q100X technical specifications.
| Logic Function | Buffer |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.