The 74LVC245ABQ-Q100X is a bidirectional transceiver with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle high level output currents of up to -24mA and low level output currents of up to 24mA. The device is designed for surface mount applications and is RoHS compliant. It operates within a supply voltage range of 1.2V to 3.6V and has a quiescent current of 40uA.
NXP 74LVC245ABQ-Q100X technical specifications.
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.