The 74LVC245ABX-Q100X is a surface mount bidirectional transceiver with a 3-STATE output type. It operates between 1.2V and 3.6V and can withstand temperatures up to 125°C. The device has a quiescent current of 100nA and can handle high level output currents of up to -24mA and low level output currents of up to 24mA.
Sign in to ask questions about the NXP 74LVC245ABX-Q100X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC245ABX-Q100X technical specifications.
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC245ABX-Q100X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.