
The 74LVC245ADB112 is a non-inverting transceiver from NXP, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 125°C and has a propagation delay of 22.5ns. The device has a high level output current of 24mA and a quiescent current of 100nA. It is a 3-STATE output type and is available in a package quantity of 66, packaged in a rail/Tube. The 74LVC245ADB112 is a CMOS technology device with no radiation hardening.
Sign in to ask questions about the NXP 74LVC245ADB112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC245ADB112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 22.5ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC245ADB112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
