
The 74LVC245APW112 is an 8-bit bidirectional transceiver from NXP, featuring a supply voltage of 3.6V and output currents of up to 24mA. It is packaged in a lead-free TSSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is not radiation hardened.
Sign in to ask questions about the NXP 74LVC245APW112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC245APW112 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | 74LVC |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC245APW112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
