The 74LVC257ADB,112 is an 8-input 4-output 1:8 multiplexer from NXP. It operates over a supply voltage range of 1.2V to 3.6V and can withstand temperatures up to 125°C. The device is packaged in a surface mount SSOP package and is compliant with RoHS regulations. It features a propagation delay of 2.9ns and a power dissipation of 500mW.
Sign in to ask questions about the NXP 74LVC257ADB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC257ADB,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 2.9ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC257ADB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.