Flip Flop D-Type Bus Interface Pos-Edge 8-Element 20-Pin DHVQFN T/R
NXP 74LVC273BQ-Q100X technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.