The NXP 74LVC273D-Q100J is a D-Type flip-flop with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 1.2V. The device has a high level output current of -24mA and a low level output current of 24mA. The 74LVC273D-Q100J is RoHS compliant and features gold contact plating. It is designed for surface mount applications.
NXP 74LVC273D-Q100J technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.