
The 74LVC2952APW112 is a high-speed, low-power, 8-channel, 8-bit inverting transceiver from NXP. It operates over a wide supply voltage range of 1.2V to 3.6V and features a maximum operating temperature of 125°C. The device is packaged in a TSSOP package and is suitable for surface mount applications. It has a propagation delay of 11ns and a quiescent current of 40uA. The 74LVC2952APW112 is compliant with the CMOS technology and is available in a rail/Tube packaging with 63 units per package.
Sign in to ask questions about the NXP 74LVC2952APW112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC2952APW112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 40uA |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2952APW112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.