
The 74LVC2G00GM,125 is a dual NAND gate logic IC from NXP, featuring a CMOS technology and a surface mount package. It operates over a temperature range of -40°C to 125°C and has a supply voltage range of 1.65V to 5.5V. The device has a propagation delay of 1.8ns and a quiescent current of 40uA. It is RoHS compliant and lead free.
Sign in to ask questions about the NXP 74LVC2G00GM,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC2G00GM,125 technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.8ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2G00GM,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
