
The 74LVC2G00GS,115 is a dual NAND gate logic IC from NXP, featuring a CMOS technology and a 74LVC series. It operates over a wide temperature range of -40°C to 125°C and has a maximum power dissipation of 300mW. The device is RoHS compliant and available in a surface mount package, suitable for high-volume manufacturing with a packaging quantity of 5000 units per reel.
Sign in to ask questions about the NXP 74LVC2G00GS,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC2G00GS,115 technical specifications.
| High Level Output Current | 32mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.8ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 10.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2G00GS,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
