
The 74LVC2G02GT,115 is a dual NOR gate logic IC from NXP, featuring a high level output current of -32mA and a low level output current of 32mA. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.65V and 5.5V. The device is packaged in a SOT-833-1 surface mount package and is available in quantities of 5000 units per reel.
NXP 74LVC2G02GT,115 technical specifications.
| Package/Case | SOT-833-1 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.8ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 3.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2G02GT,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
