The 74LVC2G04GV-Q100H is a dual inverter with a high level output current of 32mA and a low level output current of 32mA. It features a propagation delay of 3.2ns and a quiescent current of 10uA. The device is packaged in a TSOP package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C.
NXP 74LVC2G04GV-Q100H technical specifications.
| Package/Case | TSOP |
| High Level Output Current | 32mA |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.