
The 74LVC2G06GF,132 is a dual CMOS inverter from NXP, featuring a low level output current of 32mA and a maximum operating temperature of 125°C. It is designed for surface mount applications and operates within a supply voltage range of 1.65V to 5.5V. This device is RoHS compliant and part of the 74LVC series, utilizing CMOS technology. The inverter has a propagation delay of 1.6ns and a turn-on delay time of 8.2ns, making it suitable for high-speed applications.
Sign in to ask questions about the NXP 74LVC2G06GF,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC2G06GF,132 technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 1.6ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 8.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2G06GF,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
