
The 74LVC2G06GM,132 is a dual inverter buffer from NXP, featuring a low level output current of 32mA and a propagation delay of 1.6ns. It operates over a temperature range of -40°C to 125°C and is compatible with RoHS standards. This CMOS device is available in a SOT-886-6 package, suitable for surface mount applications, and is part of the 74LVC series.
Sign in to ask questions about the NXP 74LVC2G06GM,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC2G06GM,132 technical specifications.
| Package/Case | SOT-886-6 |
| Contact Plating | Tin |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 1.6ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2G06GM,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
