
The 74LVC2G06GN,132 is a dual inverting buffer from NXP, featuring a CMOS technology and a 74LVC series. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 1.65V and 5.5V. The device has a low quiescent current of 40uA and a high output current of 32mA. It is available in a surface mount package, packaged in tape and reel quantities of 5000.
Sign in to ask questions about the NXP 74LVC2G06GN,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC2G06GN,132 technical specifications.
| Contact Plating | Tin |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 1.6ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2G06GN,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
