
The 74LVC2G06GS,132 is a dual inverter logic gate from NXP, fabricated using CMOS technology. It operates over a supply voltage range of 1.65V to 6.5V and can withstand a maximum operating temperature of 125°C. The device features a low quiescent current of 40uA and a propagation delay of 1.6ns. It is available in a surface mount package and is RoHS compliant.
Sign in to ask questions about the NXP 74LVC2G06GS,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC2G06GS,132 technical specifications.
| Contact Plating | Tin |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 1.6ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2G06GS,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
