The 74LVC2G06GV-Q100H is an inverting buffer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in a TSOP package. The device operates over a supply voltage range of 1.65V to 5.5V and has a quiescent current of 40uA. The 74LVC2G06GV-Q100H is RoHS compliant and not radiation hardened.
NXP 74LVC2G06GV-Q100H technical specifications.
| Package/Case | TSOP |
| Logic Function | Buffer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Polarity | Inverting |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.