
The 74LVC2G06GV125 is a dual inverting buffer with a propagation delay of 1.6ns and a supply voltage of 5.5V. It is available in a surface mount TSOP package and is lead free. The device operates over a temperature range of -40°C to 125°C and has a quiescent current of 40uA. The 74LVC2G06GV125 is part of the 74LVC series and is suitable for use in high-speed logic applications.
Sign in to ask questions about the NXP 74LVC2G06GV125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC2G06GV125 technical specifications.
| Package/Case | TSOP |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Functions | 2 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Inverting |
| Propagation Delay | 1.6ns |
| Quiescent Current | 40uA |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2G06GV125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
