74LVC2G06GW-Q100/SC-88/REELR//
NXP 74LVC2G06GW-Q100H technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Polarity | Inverting |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.