
The 74LVC2G126GT,115 is a dual inverting buffer with two inputs and two outputs. It is a 3-STATE CMOS device that operates over a supply voltage range of 1.65V to 5.5V. The device is packaged in a SOT-833-1 surface mount package and is RoHS compliant. The 74LVC2G126GT,115 has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a propagation delay of 1.9ns and a turn-on delay time of 15.4ns. The device has a quiescent current of 40uA and a high level output current of -32mA and a low level output current of 32mA.
Sign in to ask questions about the NXP 74LVC2G126GT,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC2G126GT,115 technical specifications.
| Package/Case | SOT-833-1 |
| Contact Plating | Tin |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.9ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 15.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2G126GT,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
