
The 74LVC2G17GM-G is a dual inverter with two input and two output lines, operating over a supply voltage range of 1.65V to 5.5V. It features a propagation delay of 3.8ns and is packaged in the SOT-886-6 package. The device is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in quantities of 5000 units per reel, packaged in tape and reel format.
NXP 74LVC2G17GM-G technical specifications.
| Package/Case | SOT-886-6 |
| High Level Output Current | -32mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| RoHS | Compliant |
No datasheet is available for this part.
