The 74LVC2G240DC-Q100H is a dual inverting buffer with 3-STATE output. It operates over a temperature range of -40°C to 125°C and can supply up to 32mA of current. The device is RoHS compliant and features gold contact plating. The quiescent current is 100nA, and the supply voltage range is from 1.65V to 5.5V.
Sign in to ask questions about the NXP 74LVC2G240DC-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC2G240DC-Q100H technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Output Type | 3-STATE |
| Polarity | Inverting |
| Quiescent Current | 100nA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74LVC2G240DC-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.