
The 74LVC2G241DC,125 is a dual inverting buffer with a high level output current of 32mA and a low level output current of 32mA. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This surface mount device is packaged in a cut tape quantity of 3000 units.
Sign in to ask questions about the NXP 74LVC2G241DC,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC2G241DC,125 technical specifications.
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2G241DC,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.