
The 74LVC2G32GM,125 is a dual CMOS OR gate with two inputs and one output, operating at a supply voltage of 5.5V and a maximum temperature of 125°C. It has a propagation delay of 1.7ns and a turn-on delay time of 2.2ns. The device is lead-free and RoHS compliant, with a quiescent current of 40uA. It is available in a surface mount package, packaged on a tape and reel.
Sign in to ask questions about the NXP 74LVC2G32GM,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC2G32GM,125 technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.7ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 2.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2G32GM,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
